Add To Favorites
Product Overview
Digi-Key Part Number MAX4312ESE+-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4312ESE+

Description IC AMP VIDEO MUX 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications 8:1 Multiplexer-Amplifier
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth 265MHz
Slew Rate 345 V/µs
Current - Supply 7.4mA
Current - Output / Channel 95mA
Voltage - Supply, Single/Dual (±) 4 V ~ 10.5 V, ±2 V ~ 5.25 V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:29:38 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,00000 8,00
10 7,69800 76,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4312ESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,30592
Send Feedback