Add To Favorites
Product Overview
Digi-Key Part Number MAX4232AKA+TCT-ND
Quantity Available 1.900
Can ship immediately

Factory Stock ?: 210.000
Manufacturer

Manufacturer Part Number

MAX4232AKA+T

Description IC OPAMP GP 10MHZ RRO SOT23-8
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 10 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 50pA
Voltage - Input Offset 850µV
Current - Supply 1.2mA
Current - Output / Channel 200mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V, ±1.35 V ~ 2.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
  • KSR221GLFS - C&K | 401-1703-1-ND DigiKey Electronics
  • KSR221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,55000
  • 401-1703-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX4232AKA+TCT

04:10:01 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,32500 13,25
25 1,05560 26,39
50 1,00780 50,39
100 0,92140 92,14
250 0,87340 218,35
500 0,84462 422,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4232AKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 210.000 - Factory Stock ?
  • Unit Price: 0,63347
  • Digi-Reel® ? : MAX4232AKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.900 - Immediate
    210.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback