Add To Favorites
Product Overview
Digi-Key Part Number MAX4222ESD+-ND
Quantity Available 603
Can ship immediately

Factory Stock ?: 1.000
Manufacturer

Manufacturer Part Number

MAX4222ESD+

Description IC OPAMP BUFFER 200MHZ 14SOIC
Expanded Description Buffer Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 600 V/µs
Gain Bandwidth Product -
-3db Bandwidth 200MHz
Current - Input Bias 5.4µA
Voltage - Input Offset 4mV
Current - Supply 5.5mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 3.15 V ~ 11 V, ±1.575 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

08:17:45 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,18000 6,18
10 5,95700 59,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4222ESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 4,59872
Send Feedback