Add To Favorites
Product Overview
Digi-Key Part Number MAX4213EUA+-ND
Quantity Available 883
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4213EUA+

Description IC OPAMP VFB 300MHZ RRO 8UMAX
Expanded Description Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4212-20
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1315 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Voltage Feedback
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 600 V/µs
Gain Bandwidth Product -
-3db Bandwidth 300MHz
Current - Input Bias 5.4µA
Voltage - Input Offset 4mV
Current - Supply 5.5mA
Current - Output / Channel 120mA
Voltage - Supply, Single/Dual (±) 3.15 V ~ 11 V, ±1.575 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

12:12:56 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,35000 23,50
50 2,33300 116,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4213EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 2,23974
Send Feedback