Add To Favorites
Product Overview
Digi-Key Part Number MAX4040EUK+TCT-ND
Quantity Available 6.735
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4040EUK+T

Description IC OPAMP GP 90KHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.04 V/µs
Gain Bandwidth Product 90kHz
-3db Bandwidth -
Current - Input Bias 2nA
Voltage - Input Offset 250µV
Current - Supply 14µA
Current - Output / Channel 2.5mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names MAX4040EUK+TCT

15:17:45 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 2,09600 20,96
25 1,67080 41,77
50 1,59540 79,77
100 1,46320 146,32
250 1,38768 346,92
500 1,34048 670,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4040EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,00525
  • Digi-Reel® ? : MAX4040EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback