Add To Favorites
Product Overview
Digi-Key Part Number MAX4004EUT+TCT-ND
Quantity Available 2.323
Can ship immediately

Factory Stock ?: 45.000
Manufacturer

Manufacturer Part Number

MAX4004EUT+T

Description IC CURRENT MONITOR 5% SOT23-6
Expanded Description Current Monitor Regulator High-Side SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4004,06
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1337 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±5%
Voltage - Input 2.7 V ~ 22 V
Current - Output -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4004EUT+TCT

22:37:10 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,78000 2,78
10 2,62400 26,24
25 2,09560 52,39
50 1,99180 99,59
100 1,84080 184,08
250 1,74640 436,60
500 1,68032 840,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4004EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 45.000 - Factory Stock ?
  • Unit Price: 1,25945
  • Digi-Reel® ? : MAX4004EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.323 - Immediate
    45.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback