Add To Favorites
Product Overview
Digi-Key Part Number MAX3841ETG+-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3841ETG+

Description IC SW CROSSPOINT 2X2 24-TQFN
Expanded Description Data Transport Interface 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3841
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Applications Data Transport
Interface -
Voltage - Supply 3 V ~ 3.6 V
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 75

14:14:48 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 24,12000 24,12
10 22,91100 229,11
25 18,88960 472,24
50 17,94560 897,28
250 17,38852 4.347,13
500 15,44392 7.721,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3841ETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 15.000 - Factory Stock ?
  • Unit Price: 14,82450
Send Feedback