Add To Favorites
Product Overview
Digi-Key Part Number MAX3483EESA+TCT-ND
Quantity Available 2.411
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3483EESA+T

Description IC TXRX RS485/422 250KBPS 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3483EESA+TCT

11:21:19 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,18000 6,18
10 5,83300 58,33
25 4,66600 116,65
50 4,43300 221,65
100 4,08290 408,29
250 3,87292 968,23
500 3,73290 1.866,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3483EESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.992 - Immediate
  • Unit Price: 3,41000
  • Tape & Reel (TR) ? : MAX3483EESA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,79968
  • Digi-Reel® ? : MAX3483EESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.411 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback