Add To Favorites
Product Overview
Digi-Key Part Number MAX3430CSA+TCT-ND
Quantity Available 7.204
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3430CSA+T

Description IC TXRX RS-485 3.3V 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
  • KSR221GLFS - C&K | 401-1703-1-ND DigiKey Electronics
  • KSR221GLFS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,55000
  • 401-1703-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX3430CSA+TCT

19:42:20 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,94000 5,94
10 5,60500 56,05
25 4,48240 112,06
50 4,26160 213,08
100 3,92560 392,56
250 3,72408 931,02
500 3,58968 1.794,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3430CSA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 2,68746
  • Digi-Reel® ? : MAX3430CSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.204 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3430CSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.312 - Immediate
  • Unit Price: 3,53000
Send Feedback