Add To Favorites
Product Overview
Digi-Key Part Number MAX3420EECJ+-ND
Quantity Available 343
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3420EECJ+

Description IC USB PERIPH CONTROLLER 32LQFP
Expanded Description USB Controller USB 2.0 SPI Interface 32-LQFP/32-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Protocol USB
Function Controller
Interface SPI
Standards USB 2.0
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 15mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP/32-TQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 250

00:42:54 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,00000 6,00
10 5,70200 57,02
25 5,31480 132,87
50 5,24860 262,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3420EECJ+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 4,93713
Send Feedback