Add To Favorites
Product Overview
Digi-Key Part Number MAX3397EELA+CT-ND
Quantity Available 2.586
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

MAX3397EELA+T

Description IC LVL XLTR DUAL 8-UDFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps 8-uDFN (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3397E
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.2 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 16Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case 8-WFDFN
Supplier Device Package 8-uDFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

17:29:32 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 3,92900 39,29
25 3,14240 78,56
50 2,98540 149,27
100 2,74970 274,97
250 2,60828 652,07
500 2,51402 1.257,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3397EELA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,88551
  • Digi-Reel® ? : MAX3397EELA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.586 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback