Add To Favorites
Product Overview
Digi-Key Part Number MAX3394EETA+TCT-ND
Quantity Available 6.302
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3394EETA+T

Description IC LVL XLTR LV 6MBPS 8TDFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 2 Channel 6Mbps 8-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.2 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull, Tri-State
Data Rate 6Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3394EETA+TCT

19:52:28 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,53000 3,53
10 3,33300 33,33
25 2,66640 66,66
50 2,53300 126,65
100 2,33310 233,31
250 2,21308 553,27
500 2,13308 1.066,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3394EETA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,59982
  • Digi-Reel® ? : MAX3394EETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.302 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback