Add To Favorites
Product Overview
Digi-Key Part Number MAX3387EEUG+TCT-ND
Quantity Available 2.280
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3387EEUG+T

Description IC TXRX RS232 250KBPS 24-TSSOP
Expanded Description 3/3 Transceiver Full RS232 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/3
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3387EEUG+TCT

09:50:46 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,83000 10,83
10 10,21400 102,14
25 8,17040 204,26
50 7,76200 388,10
100 7,14920 714,92
250 6,78156 1.695,39
500 6,53640 3.268,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3387EEUG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.727 - Immediate
  • Unit Price: 5,84000
  • Tape & Reel (TR) ? : MAX3387EEUG+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 4,90230
  • Digi-Reel® ? : MAX3387EEUG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback