Add To Favorites
Product Overview
Digi-Key Part Number MAX3378EETD+TCT-ND
Quantity Available 6.286
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3378EETD+T

Description IC XLATOR QUAD +/-15KV 14TDFN
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 4 Channel 16Mbps 14-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.2 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Tri-State
Data Rate 16Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3378EETD+TCT
MAX3378EETDT

12:50:08 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,00000 4,00
10 3,77600 37,76
25 3,02080 75,52
50 2,86980 143,49
100 2,64320 264,32
250 2,51104 627,76
500 2,41666 1.208,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3378EETD+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,81406
  • Digi-Reel® ? : MAX3378EETD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.286 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback