Add To Favorites
Product Overview
Digi-Key Part Number MAX3370EXK+TCT-ND
Quantity Available 3.043
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

MAX3370EXK+T

Description IC LEV XLTR LV 2MBPS 1UA SC70-5
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 1 Channel 3Mbps SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3370,71
Part Numbering System
Mfg Application Notes Logic-Level Translation
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA 1.65 V ~ 5.5 V
Voltage - VCCB 2.5 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 3Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Power Supply Decoupling
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3370EXK+TCT

12:45:00 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,81200 28,12
25 2,25560 56,39
50 2,14040 107,02
100 1,96760 196,76
250 1,87160 467,90
500 1,80442 902,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3370EXK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 1,35332
  • Digi-Reel® ? : MAX3370EXK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.043 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback