Add To Favorites
Product Overview
Digi-Key Part Number MAX335EWG+-ND
Quantity Available 733
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX335EWG+

Description IC SWITCH OCTAL SPST 24SOIC
Expanded Description 8 Circuit IC Switch 1:1 150 Ohm 24-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX335
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1342 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 8
On-State Resistance (Max) 150 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) -
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 400ns, 400ns
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -100dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Additional Resources
Standard Package ? 30

04:22:37 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,86000 6,86
10 6,51700 65,17
25 6,07560 151,89
50 5,99880 299,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX335EWG+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,92561
Send Feedback