Add To Favorites
Product Overview
Digi-Key Part Number MAX3294AUT+TCT-ND
Quantity Available 2.571
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3294AUT+T

Description IC DRIVER RS485/422 SOT23-6
Expanded Description 1/0 Driver RS422, RS485 SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 1/0
Duplex -
Receiver Hysteresis -
Data Rate 250kbps
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3294AUT+TCT

13:20:34 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 2,40000 24,00
25 1,91960 47,99
50 1,82360 91,18
100 1,67970 167,97
250 1,59328 398,32
500 1,53568 767,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3294AUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,15177
  • Digi-Reel® ? : MAX3294AUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.571 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback