Add To Favorites
Product Overview
Digi-Key Part Number MAX3281EAUT+TCT-ND
Quantity Available 16.351
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3281EAUT+T

Description IC RCVR RS485/422 SOT23-6
Expanded Description 0/1 Receiver RS422, RS485 SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis 25mV
Data Rate 52Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3281EAUT+TCT

10:35:24 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,32200 13,22
25 1,05720 26,43
50 1,01000 50,50
100 0,92510 92,51
250 0,87792 219,48
500 0,84960 424,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3281EAUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,63550
  • Digi-Reel® ? : MAX3281EAUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.351 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback