Add To Favorites
Product Overview
Digi-Key Part Number MAX3250EAI+-ND
Quantity Available 2.315
Can ship immediately

Factory Stock ?: 1.196
Manufacturer

Manufacturer Part Number

MAX3250EAI+

Description IC TXRX RS-232 250KBPS 28-SSOP
Expanded Description 2/2 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 46

19:54:08 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,84000 12,84
10 12,19900 121,99
25 8,56160 214,04
50 8,12960 406,48
100 6,20030 620,03
250 5,89320 1.473,30
500 5,56686 2.783,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3250EAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5,31730
Send Feedback