Add To Favorites
Product Overview
Digi-Key Part Number MAX3245EEUI+-ND
Quantity Available 75
Can ship immediately

Factory Stock ?: 5.950
Manufacturer

Manufacturer Part Number

MAX3245EEUI+

Description IC TXRX RS232 1MBPS SD 28TSSOP
Expanded Description 3/5 Transceiver Full RS232 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:31:58 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,06000 9,06
10 8,60900 86,09
25 8,02400 200,60
50 7,75960 387,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3245EEUI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 6,18323
Send Feedback