Add To Favorites
Product Overview
Digi-Key Part Number MAX3233EEWP+G36-ND
Quantity Available 707
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3233EEWP+G36

Description IC TXRX RS232 DUAL250KBPS 20SOIC
Expanded Description 2/2 Transceiver Full RS232 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names MAX3233EEWPG36

13:17:19 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,62000 8,62
10 8,18700 81,87
25 7,63680 190,92
50 7,52300 376,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3233EEWP+TG36-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 4,52520
Send Feedback