Add To Favorites
Product Overview
Digi-Key Part Number MAX3232EWE+-ND
Quantity Available 452
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3232EWE+

Description IC TXRX RS-232 LP 16-SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 120Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 46

23:43:02 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
10 3,51200 35,12
25 3,27680 81,92
50 3,16640 158,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3232EWE+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 30.000 - Factory Stock ?
  • Unit Price: 3,03965
Send Feedback