Add To Favorites
Product Overview
Digi-Key Part Number MAX3232EUE+TCT-ND
Quantity Available 7.129
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3232EUE+T

Description IC TXRX RS-232 LP 16-TSSOP
Expanded Description 2/2 Transceiver Full RS232 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 120Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3232EUE+TCT

15:25:46 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,90000 6,90
10 6,50700 65,07
25 5,21160 130,29
50 4,95260 247,63
100 4,55910 455,91
250 4,31912 1.079,78
500 4,16554 2.082,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3232EUE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 3,12897
  • Digi-Reel® ? : MAX3232EUE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.129 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3232EUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.813 - Immediate
    1.536 - Factory Stock ?
  • Unit Price: 3,80000
Send Feedback