Add To Favorites
Product Overview
Digi-Key Part Number MAX3232EEAE+TCT-ND
Quantity Available 2.951
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX3232EEAE+T

Description IC TXRX RS232 250KBPS LP 16-SSOP
Expanded Description 2/2 Transceiver Full RS232 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names MAX3232EEAE+TCT

15:32:44 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,47000 8,47
10 7,99600 79,96
25 6,39080 159,77
50 6,07000 303,50
100 5,59790 559,79
250 5,30528 1.326,32
500 5,11648 2.558,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3232EEAE+TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,83612
  • Digi-Reel® ? : MAX3232EEAE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.951 - Immediate
    100 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3232EEAE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.325 - Immediate
  • Unit Price: 4,57000
Send Feedback