Add To Favorites
Product Overview
Digi-Key Part Number MAX3232CSE+TCT-ND
Quantity Available 2.640
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3232CSE+T

Description IC TXRX RS-232 LP 16SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 235Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX3232CSE+-ND MAX3232CSE+ Maxim Integrated Tube ? 132 - Immediate
3,08000 1
For Use With
You May Also Be Interested In
  • EPCS4SI8N - Altera | 544-1379-5-ND DigiKey Electronics
  • EPCS4SI8N
  • Altera
  • IC CONFIG DEVICE 4MBIT 8SOIC
  • Unit Price 14,11000
  • 544-1379-5-ND
Additional Resources
Standard Package ? 1
Other Names MAX3232CSE+TCT

05:22:48 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,59000 5,59
10 5,26800 52,68
25 4,21960 105,49
50 4,00260 200,13
100 3,69100 369,10
250 3,50224 875,56
500 3,37010 1.685,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3232CSE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,53045
  • Digi-Reel® ? : MAX3232CSE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.640 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3232CSE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 132 - Immediate
  • Unit Price: 3,08000
Send Feedback