Add To Favorites
Product Overview
Digi-Key Part Number MAX3221EEAE+TCT-ND
Quantity Available 2.447
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3221EEAE+T

Description IC TXRX RS232 250KBPS SD 16-SSOP
Expanded Description 1/1 Transceiver Full RS232 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3221EEAE+TCT

22:56:15 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,02000 6,02
10 5,68200 56,82
25 4,54000 113,50
50 4,31920 215,96
100 3,97360 397,36
250 3,77200 943,00
500 3,63764 1.818,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3221EEAE+TTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 2,72584
  • Digi-Reel® ? : MAX3221EEAE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.447 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3221EEAE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.574 - Immediate
  • Unit Price: 3,31000
Send Feedback