Add To Favorites
Product Overview
Digi-Key Part Number MAX3207EAUT+TCT-ND
Quantity Available 1.659
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3207EAUT+T

Description TVS DIODE SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection Yes
Applications USB OTG
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3207EAUT+TCT

04:02:58 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 1,14300 11,43
25 0,91400 22,85
50 0,86840 43,42
100 0,79990 79,99
250 0,75880 189,70
500 0,73134 365,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3207EAUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,54851
  • Digi-Reel® ? : MAX3207EAUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.659 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback