Add To Favorites
Product Overview
Digi-Key Part Number MAX31725MTA+-ND
Quantity Available 2.880
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX31725MTA+

Description SENSOR TEMPERATURE I2C 8TDFN
Expanded Description Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX31725
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 150°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.5 V ~ 3.7 V
Resolution 15 b
Features One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest) ±0.5°C (±0.7°C)
Test Condition -40°C ~ 105°C (-55°C ~ 150°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

07:43:40 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,33100 13,31
50 1,32160 66,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31725MTA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,27440
Send Feedback