Add To Favorites
Product Overview
Digi-Key Part Number MAX31723MUA+TCT-ND
Quantity Available 3.262
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX31723MUA+T

Description SENSOR TEMPERATURE SPI 8UMAX
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX31722/723
Mfg Application Notes RTD Measurement System Design Essentials
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 1.7 V ~ 3.7 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±0.5°C (±2°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
For Use With
You May Also Be Interested In
  • KXOB22-04X3F - IXYS | KXOB22-04X3F-ND DigiKey Electronics
  • KXOB22-04X3F
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 3,28000
  • KXOB22-04X3F-ND
Additional Resources
Standard Package ? 1
Other Names MAX31723MUA+TCT

02:37:59 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,93000 3,93
10 3,71000 37,10
25 2,96400 74,10
50 2,81320 140,66
100 2,59600 259,60
250 2,46384 615,96
500 2,36946 1.184,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31723MUA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 1,77940
  • Digi-Reel® ? : MAX31723MUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.262 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX31723MUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 682 - Immediate
  • Unit Price: 1,96000
Send Feedback