Add To Favorites
Product Overview
Digi-Key Part Number MAX31722MUA+TCT-ND
Quantity Available 4.097
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX31722MUA+T

Description SENSOR TEMPERATURE SPI 8UMAX
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX31722/723
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 1.7 V ~ 3.7 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -40°C ~ 85°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX31722MUA+TCT

11:27:54 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,22000 2,22
10 2,09600 20,96
25 1,67080 41,77
50 1,59540 79,77
100 1,46320 146,32
250 1,38768 346,92
500 1,34048 670,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31722MUA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,00525
  • Digi-Reel® ? : MAX31722MUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.097 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX31722MUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 195 - Immediate
  • Unit Price: 1,11000
Send Feedback