Add To Favorites
Product Overview
Digi-Key Part Number MAX3160EEAP+-ND
Quantity Available 710
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3160EEAP+

Description IC TXRX RS232/485/422 20SSOP
Expanded Description 2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232, RS422, RS485
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 66

19:49:30 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,71000 15,71
10 14,92500 149,25
25 13,91720 347,93
50 13,73480 686,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3160EEAP+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,91898
Send Feedback