Add To Favorites
Product Overview
Digi-Key Part Number MAX3111EEWI+G36-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3111EEWI+G36

Description IC TXRX RS232 SPI W/CAP 28-SOIC
Expanded Description RS232, RS485 Controller SPI, UART Interface 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Protocol RS232, RS485
Function Controller
Interface SPI, UART
Standards -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 600µA
Operating Temperature -40°C ~ 85°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names MAX3111EEWIG36

06:19:16 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,79000 9,79
10 9,30400 93,04
25 8,67320 216,83
50 8,55840 427,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3111EEWI+TG36-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 8,05629
Send Feedback