Add To Favorites
Product Overview
Digi-Key Part Number MAX3111ECWI+G36-ND
Quantity Available 395
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3111ECWI+G36

Description IC TXRX RS232 SPI W/CAP 28-SOIC
Expanded Description RS232, RS485 Controller SPI, UART Interface 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Protocol RS232, RS485
Function Controller
Interface SPI, UART
Standards -
Voltage - Supply 3 V ~ 3.6 V
Current - Supply 600µA
Operating Temperature 0°C ~ 70°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Related Products
You May Also Be Interested In
  • PS2811-4-A - CEL | PS2811-4A-ND DigiKey Electronics
  • PS2811-4-A
  • CEL
  • OPTOISO 2.5KV 4CH TRANS 16SOIC
  • Unit Price 4,26000
  • PS2811-4A-ND
Additional Resources
Standard Package ? 25
Other Names MAX3111ECWIG36

06:23:42 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,93000 7,93
10 7,53400 75,34
25 7,01600 175,40
50 6,92980 346,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3111ECWI+TG36-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 7.000 - Factory Stock ?
  • Unit Price: 6,51707
Send Feedback