Add To Favorites
Product Overview
Digi-Key Part Number MAX3110ECWI+G36-ND
Quantity Available 312
Can ship immediately

Factory Stock ?: 2.225
Manufacturer

Manufacturer Part Number

MAX3110ECWI+G36

Description IC UART/TXRX RS232 W/CAPS 28SOIC
Expanded Description RS232, RS485 Controller SPI, UART Interface 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Protocol RS232, RS485
Function Controller
Interface SPI, UART
Standards -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 600µA
Operating Temperature 0°C ~ 70°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names MAX3110ECWIG36

20:25:40 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,93000 7,93
10 7,53400 75,34
25 7,01600 175,40
50 6,92980 346,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3110ECWI+TG36-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6,51707
Send Feedback