Add To Favorites
Product Overview
Digi-Key Part Number MAX3086EESD+-ND
Quantity Available 1.188
Can ship immediately

Factory Stock ?: 8.150
Manufacturer

Manufacturer Part Number

MAX3086EESD+

Description IC TXRX RS485/422 10MBPS 14-SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 10Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
You May Also Be Interested In
  • MDSLFS - C&K | 401-1932-ND DigiKey Electronics
  • MDSLFS
  • C&K
  • SWITCH PUSH SPST-NO 0.1A 100V
  • Unit Price 2,08000
  • 401-1932-ND
  • 080-0014 - LSR | 080-0014-ND DigiKey Electronics
  • 080-0014
  • LSR
  • CABLE U.FL TO RPSMA 210MM
  • Unit Price 9,00000
  • 080-0014-ND
Additional Resources
Standard Package ? 50

14:27:25 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,56800 25,68
25 2,38840 59,71
50 2,31280 115,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3086EESD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 2,21848
Send Feedback