Add To Favorites
Product Overview
Digi-Key Part Number MAX3072EESA+TCT-ND
Quantity Available 4.854
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3072EESA+T

Description IC TX RS485/422 HS 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3072EESA+TCT

08:31:49 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,13000 6,13
10 5,77700 57,77
25 4,62560 115,64
50 4,38960 219,48
100 4,04030 404,03
250 3,83264 958,16
500 3,70048 1.850,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3072EESA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,77538
  • Digi-Reel® ? : MAX3072EESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.854 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3072EESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.985 - Immediate
  • Unit Price: 3,37000
Send Feedback