Add To Favorites
Product Overview
Digi-Key Part Number MAX3072EASA+-ND
Quantity Available 379
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3072EASA+

Description IC TXRX RS485/422 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

02:42:50 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,93000 3,93
10 3,73400 37,34
25 3,48240 87,06
50 3,36860 168,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3072EASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 57.500 - Factory Stock ?
  • Unit Price: 3,13107
Send Feedback