Add To Favorites
Product Overview
Digi-Key Part Number MAX3062EEKA#TG16CT-ND
Quantity Available 2.840
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3062EEKA#TG16

Description IC TXRX RS485/422 SGL SOT23-8
Expanded Description 1/1 Transceiver Half RS422, RS485 SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 20Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3062EEKA#TG16CT

11:30:01 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 3,55900 35,59
25 2,85080 71,27
50 2,70920 135,46
100 2,49220 249,22
250 2,36944 592,36
500 2,28448 1.142,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3062EEKA#TG16TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,71008
  • Digi-Reel® ? : MAX3062EEKA#TG16DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.840 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback