Add To Favorites
Product Overview
Digi-Key Part Number MAX3051EKA+TCT-ND
Quantity Available 6.591
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3051EKA+T

Description IC TXRX CAN 3.3V SOT23-8
Expanded Description 1/1 Transceiver Full CAN SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3051
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 20mV
Data Rate 1Mbps
Voltage - Supply 3.14 V ~ 3.47 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3051EKA+TCT

05:20:11 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,12000 3,12
10 2,93600 29,36
25 2,35040 58,76
50 2,22780 111,39
100 2,05790 205,79
250 1,95408 488,52
500 1,87856 939,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3051EKA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,40966
  • Digi-Reel® ? : MAX3051EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.591 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback