Add To Favorites
Product Overview
Digi-Key Part Number MAX2750EUA+-ND
Quantity Available 1.244
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2750EUA+

Description IC OSC VOLT CNTRL 8-UMAX
Expanded Description RF IC VCO ISM 2.4GHz ~ 2.5GHz On-Chip Tank Circuit 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series MAX2750
Packaging ? Tube ?
Part Status Active
Function VCO
Frequency 2.4GHz ~ 2.5GHz
RF Type ISM
Secondary Attributes On-Chip Tank Circuit
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:42:42 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 4,85
10 4,60700 46,07
25 3,79120 94,78
50 3,59920 179,96
250 3,49368 873,42
500 3,10016 1.550,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2750EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3,05217
Send Feedback