Add To Favorites
Product Overview
Digi-Key Part Number MAX2634AXT+TCT-ND
Quantity Available 2.952
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX2634AXT+T

Description IC AMP LOW NOISE AUTO RKE SC70-6
Expanded Description RF Amplifier IC RKE, Access Control 315MHz, 433MHz SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 315MHz, 433MHz
P1dB -29dbm
Gain 15.5dB
Noise Figure 1.25dB
RF Type RKE, Access Control
Voltage - Supply 2.2 V ~ 5.5 V
Current - Supply 2.5mA
Test Frequency 315MHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX2634AXT+TCT
MAX2634AXTT

12:52:45 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,36900 13,69
25 1,09520 27,38
50 1,03840 51,92
100 0,96290 96,29
250 0,91568 228,92
500 0,87792 438,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX2634AXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,66080
  • Digi-Reel® ? : MAX2634AXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback