Add To Favorites
Product Overview
Digi-Key Part Number MAX253ESA+TCT-ND
Quantity Available 2.244
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX253ESA+T

Description IC DRVR TRANSFORMER 8SOIC
Expanded Description Transformer Driver PMIC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Transformer Driver
Current - Supply 450µA
Voltage - Supply 3.3V, 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX253ESA+TCT

23:04:08 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,25000 4,25
10 4,01200 40,12
25 3,21520 80,38
50 3,05220 152,61
100 2,81220 281,22
250 2,66824 667,06
500 2,57226 1.286,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX253ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.038 - Immediate
  • Unit Price: 2,65000
  • Tape & Reel (TR) ? : MAX253ESA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,92920
  • Digi-Reel® ? : MAX253ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.244 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback