Add To Favorites
Product Overview
Digi-Key Part Number MAX235EPG+G36-ND
Quantity Available 218
Can ship immediately

Factory Stock ?: 432
Manufacturer

Manufacturer Part Number

MAX235EPG+G36

Description IC MULTI-CH RS232 DVR/RCVR 24DIP
Expanded Description 5/5 Transceiver Full RS232 24-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 24-DIP (0.600", 15.24mm)
Supplier Device Package 24-PDIP
 
Additional Resources
Standard Package ? 16
Other Names MAX235EPGG36

10:02:25 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,42000 19,42
10 18,44800 184,48
25 17,20640 430,16
50 16,64100 832,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback