Add To Favorites
Product Overview
Digi-Key Part Number MAX233CPP+G36-ND
Quantity Available 634
Can ship immediately

Factory Stock ?: 3.762
Manufacturer

Manufacturer Part Number

MAX233CPP+G36

Description IC 2DVR/2RCVR RS232 5V 20-DIP
Expanded Description 2/2 Transceiver Full RS232 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 18
Other Names MAX233CPPG36

18:17:01 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,45000 5,45
10 5,18300 51,83
25 4,82760 120,69
50 4,67420 233,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback