Add To Favorites
Product Overview
Digi-Key Part Number MAX232EEPE+-ND
Quantity Available 506
Can ship immediately

Factory Stock ?: 28.775
Manufacturer

Manufacturer Part Number

MAX232EEPE+

Description IC TXRX RS232 5V ESD-PROT 16-DIP
Expanded Description 2/2 Transceiver Full RS232 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

10:18:01 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,97000 4,97
10 4,71800 47,18
25 4,39720 109,93
50 4,26160 213,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback