Add To Favorites
Product Overview
Digi-Key Part Number MAX232ACSE+TCT-ND
Quantity Available 1.249
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX232ACSE+T

Description IC RS-232 DRVR/RCVR 16-SOIC
Expanded Description 2/2 Transceiver Full RS232 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 200kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX232ACSE+TCT

09:36:43 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,51000 6,51
10 6,14200 61,42
25 4,91360 122,84
50 4,66800 233,40
100 4,29950 429,95
250 4,07840 1.019,60
500 3,93100 1.965,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX232ACSE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.574 - Immediate
  • Unit Price: 3,59000
  • Tape & Reel (TR) ? : MAX232ACSE+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,94824
  • Digi-Reel® ? : MAX232ACSE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.249 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback