• Obsolete item.
Product Overview
Digi-Key Part Number MAX225CWI+G36-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX225CWI+G36

Description IC TXRX RS232 5V 28-SOIC
Expanded Description 5/5 Transceiver Full RS232 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Obsolete
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 25
Other Names MAX225CWIG36

12:21:05 3.1.2017

Send Feedback