Add To Favorites
Product Overview
Digi-Key Part Number MAX218CAP+-ND
Quantity Available 613
Can ship immediately

Factory Stock ?: 2.310
Manufacturer

Manufacturer Part Number

MAX218CAP+

Description IC TXRX RS-232 DUAL 20-SSOP
Expanded Description 2/2 Transceiver Full RS232 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 100mV
Data Rate 120Kbps
Voltage - Supply 1.8 V ~ 4.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 66

19:03:14 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,61000 5,61
10 5,33600 53,36
25 4,97160 124,29
50 4,90460 245,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback