Add To Favorites
Product Overview
Digi-Key Part Number MAX211EEAI+-ND
Quantity Available 690
Can ship immediately

Factory Stock ?: 4.324
Manufacturer

Manufacturer Part Number

MAX211EEAI+

Description IC TXRX RS-232 W/CAP 28-SSOP
Expanded Description 4/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 46

09:18:54 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,23000 7,23
10 6,87200 68,72
25 6,40960 160,24
50 6,20200 310,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX211EEAI+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 30.000 - Factory Stock ?
  • Unit Price: 5,74262
Send Feedback