Add To Favorites
Product Overview
Digi-Key Part Number MAX208CAG+-ND
Quantity Available 297
Can ship immediately

Factory Stock ?: 174
Manufacturer

Manufacturer Part Number

MAX208CAG+

Description IC TXRX RS232 5V 24-SSOP
Expanded Description 4/4 Transceiver Full RS232 24-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 4/4
Duplex Full
Receiver Hysteresis 500mV
Data Rate 120Kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
Additional Resources
Standard Package ? 58

10:53:06 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,41000 5,41
10 5,13500 51,35
25 4,78920 119,73
50 4,63040 231,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX208CAG+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 14.000 - Factory Stock ?
  • Unit Price: 4,44521
Send Feedback